BLF7G24LS-140,112 | ||
---|---|---|
DigiKey Part Number | 568-8628-5-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF7G24LS-140,112 | |
Description | RF MOSFET LDMOS 28V SOT502B | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 1.3 A 2.3GHz ~ 2.4GHz 18.5dB 30W SOT502B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.3GHz ~ 2.4GHz | |
Gain | 18.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 28A | |
Noise Figure | - | |
Current - Test | 1.3 A | |
Power - Output | 30W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |