BLF6G27LS-40P,112 | ||
---|---|---|
DigiKey Part Number | 568-12827-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF6G27LS-40P,112 | |
Description | RF MOSFET LDMOS 28V LDMOST | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 450 mA 2.5GHz ~ 2.7GHz 17.5dB 12W LDMOST | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.5GHz ~ 2.7GHz | |
Gain | 17.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 450 mA | |
Power - Output | 12W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1121B | |
Supplier Device Package | LDMOST | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLF6G27(L,LS)-40P |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev OBS 23/Jul/2021 |
PCN Design/Specification | Mult Devices 24/May/2019 |
PCN Assembly/Origin | Site Chg 30/Jan/2016 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
BLM9D2327S-50PB | Ampleon USA Inc. | 0 | 1603-BLM9D2327S-50PB-ND | ¥0.00000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 934065321112 2166-BLF6G27LS-40P,112-1603 BLF6G27LS-40P,112-ND 568-12827 |
Standard Package | 20 |