BLF571,112 | ||
---|---|---|
DigiKey Part Number | 568-4735-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF571,112 | |
Description | RF MOSFET LDMOS 50V SOT467C | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 50 mA 225MHz 27.5dB 20W SOT467C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 225MHz | |
Gain | 27.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 3.6A | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 20W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-467C | |
Supplier Device Package | SOT467C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,301.91000 | ¥1,301.91 |
20 | ¥1,246.92250 | ¥24,938.45 |
40 | ¥1,219.41925 | ¥48,776.77 |