BLF2425M9L30U | ||
---|---|---|
DigiKey Part Number | 1603-1067-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF2425M9L30U | |
Description | RF MOSFET LDMOS 32V CDFM2 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 32 V 20 mA 2.45GHz 18.5dB 30W CDFM2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.45GHz | |
Gain | 18.5dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 20 mA | |
Power - Output | 30W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1135A | |
Supplier Device Package | CDFM2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLF2425M9L(S)30 |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
Environmental Information | |
PCN Packaging | Mult Dev Label Chgs 24/Apr/2020 |
HTML Datasheet | BLF2425M9L(S)30 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,053.41000 | ¥1,053.41 |
20 | ¥1,003.61750 | ¥20,072.35 |
40 | ¥982.26575 | ¥39,290.63 |
80 | ¥932.44050 | ¥74,595.24 |
Attribute | Description |
---|---|
Other Names | 934069036112 1603-1067 BLF2425M9L30U-ND |
Standard Package | 20 |