ART1K6PHZ | ||
---|---|---|
DigiKey Part Number | 1603-ART1K6PHZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ART1K6PHZ | |
Description | RF MOSFET LDMOS 55V OMP1230 | |
Customer Reference | ||
Detailed Description | RF Mosfet 55 V 50 mA 1MHz ~ 450MHz 27.4dB 1600W OMP-1230-4G-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1MHz ~ 450MHz | |
Gain | 27.4dB | |
Voltage - Test | 55 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 1600W | |
Voltage - Rated | 177 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | OMP-1230-4G-1 | |
Supplier Device Package | OMP-1230-4G-1 | |
Base Product Number |