VN0201600251C | ||
---|---|---|
DigiKey Part Number | 889-1747-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | VN0201600251C | |
Description | CONTACT H.D. CRIMP SOCKETS | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 20 AWG Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | heavymate® Series Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.04000 | ¥70.40 |
25 | ¥6.75400 | ¥168.85 |
50 | ¥6.60920 | ¥330.46 |
200 | ¥6.32225 | ¥1,264.45 |
400 | ¥5.74750 | ¥2,299.00 |
600 | ¥5.17275 | ¥3,103.65 |
1,000 | ¥4.59800 | ¥4,598.00 |
2,600 | ¥4.16695 | ¥10,834.07 |
Attribute | Description |
---|---|
Other Names | VN02 016 0025 1C VN02 016 0025 1 C 889-1747 VN02 016 0025 1C-ND VN02 016 0025 1 C-ND |
Standard Package | 200 |