HN0101500461 | ||
---|---|---|
DigiKey Part Number | 889-2873-2-ND - Tape & Reel (TR) 889-2873-1-ND - Cut Tape (CT) | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | HN0101500461 | |
Description | CONTACT PIN 20-22AWG CRIMP SLVR | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 20-22 AWG Size 1.5mm Crimp Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.35 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.66700 | ¥36.67 |
25 | ¥3.34960 | ¥83.74 |
50 | ¥3.15280 | ¥157.64 |
100 | ¥3.02190 | ¥302.19 |
250 | ¥2.75896 | ¥689.74 |
500 | ¥2.62756 | ¥1,313.78 |
1,000 | ¥2.16774 | ¥2,167.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.10205 | ¥4,204.10 |