C146 10E010 941 1 | ||
---|---|---|
DigiKey Part Number | 361-1156-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C146 10E010 941 1 | |
Description | CONN PNL ASSY BOTTOM ENTRY 10P | |
Customer Reference | ||
Detailed Description | 10 Panel Connector Assembly Bottom Entry Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Bottom Entry | |
Number of Positions | 10 | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Panel Connector Assembly | |
Includes | 2 pcs - 1 Female Insert, 1 Housing | |
Base Product Number |