TK-400EZ | ||
---|---|---|
DigiKey Part Number | 1946-TK-400EZ-ND | |
Manufacturer | ||
Manufacturer Product Number | TK-400EZ | |
Description | INSTALL TOOL KIT FOR LMR-400 CON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Usage | Coaxial Cable | |
Contents | Cable Cutter, Crimper, Multi-Level Stripper, 3 Step , Pouch | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | LMR Product Line Overview |
HTML Datasheet | LMR-400 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8206.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,366.15000 | ¥3,366.15 |
5 | ¥3,257.54400 | ¥16,287.72 |
10 | ¥3,148.97200 | ¥31,489.72 |
25 | ¥3,040.38200 | ¥76,009.55 |
Attribute | Description |
---|---|
Other Names | 4613-TK-400EZ 3190-1601 1946-TK-400EZ |
Standard Package | 1 |