CT-600 | ||
---|---|---|
DigiKey Part Number | 1946-CT-600-ND | |
Manufacturer | ||
Manufacturer Product Number | CT-600 | |
Description | CRIMP TOOL FOR LMR-600 CONNECTOR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Coaxial, RF Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Coaxial, RF Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2019 Catalog |
Video File | LMR Product Line Overview |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,417.04000 | ¥1,417.04 |
5 | ¥1,371.34000 | ¥6,856.70 |
10 | ¥1,325.62800 | ¥13,256.28 |
25 | ¥1,279.91360 | ¥31,997.84 |
Attribute | Description |
---|---|
Other Names | 3192-170 1946-CT-600 4613-CT-600 |
Standard Package | 1 |