CL-180 | ||
---|---|---|
DigiKey Part Number | KC018L-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | CL-180 | |
Description | ICL 16 OHM 25% 1.7A 13.97MM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 16 Ohms ±25% 1.7 A 0.550" (13.97mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 1.7 A | |
R @ Current | 490 mOhms | |
Diameter | 0.550" (13.97mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.38000 | ¥11.38 |
5 | ¥11.00800 | ¥55.04 |
10 | ¥10.30100 | ¥103.01 |
50 | ¥8.52500 | ¥426.25 |
100 | ¥7.10390 | ¥710.39 |
250 | ¥6.92596 | ¥1,731.49 |
500 | ¥5.86032 | ¥2,930.16 |
1,000 | ¥5.15001 | ¥5,150.01 |
5,000 | ¥4.61725 | ¥23,086.25 |