CL-130A | ||
---|---|---|
DigiKey Part Number | 235-1358-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | CL-130A | |
Description | ICL 50 OHM 25% 1.6A 11.4MM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 50 Ohms ±25% 1.6 A 0.449" (11.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 1.6 A | |
R @ Current | 750 mOhms | |
Diameter | 0.449" (11.40mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | CL Series Inrush Current Limiters |
Featured Product | CL Series Current Limiters |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.15000 | ¥17.15 |
10 | ¥15.53500 | ¥155.35 |
100 | ¥10.63080 | ¥1,063.08 |
1,000 | ¥7.76896 | ¥7,768.96 |
5,000 | ¥6.81489 | ¥34,074.45 |
Attribute | Description |
---|---|
Other Names | 235-1358 CL-130A-ND Q3433757 RL3504-31.2-73-S22 |
Standard Package | 1,000 |