8001-4108 | ||
---|---|---|
DigiKey Part Number | 8001-4108-ND | |
Manufacturer | ||
Manufacturer Product Number | 8001-4108 | |
Description | CONN SOCKET CONTACT GOLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Coax Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Cable Group | RG-405 (.085" Flexible) | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Socket | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 8001-4108 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥453.24440 | ¥22,662.22 |
Attribute | Description |
---|---|
Standard Package | 50 |