1112-4147 | ||
---|---|---|
DigiKey Part Number | 1678-1112-4147-ND | |
Manufacturer | ||
Manufacturer Product Number | 1112-4147 | |
Description | SMP FEMALE TO FEMALE BULLET, SPR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Jack, Female Socket | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1112-4144-4148 |
Video File | SMP and SMPM Spring Loaded RF Bullets |
Featured Product | SMP Spring Bullets |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,234.29000 | ¥1,234.29 |
10 | ¥1,132.67200 | ¥11,326.72 |
25 | ¥1,089.11160 | ¥27,227.79 |
50 | ¥1,052.80720 | ¥52,640.36 |
Attribute | Description |
---|---|
Other Names | 1678-1112-4147 |
Standard Package | 50 |