612251 | ||
---|---|---|
DigiKey Part Number | 623-612251-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | 612251 | |
Description | OCTOMAX 1G26 CRIMP PIN | |
Customer Reference | ||
Detailed Description | Pin Contact Size 8 Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
Type | Signal | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |