VN0101600241C | ||
---|---|---|
DigiKey Part Number | 889-1721-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | VN0101600241C | |
Description | CONTACT H.D. CRIMP PINS | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 22-26 AWG Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | heavymate® Series Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.43900 | ¥64.39 |
25 | ¥6.17520 | ¥154.38 |
50 | ¥6.04340 | ¥302.17 |
100 | ¥5.78000 | ¥578.00 |
250 | ¥5.25484 | ¥1,313.71 |
500 | ¥4.72938 | ¥2,364.69 |
1,500 | ¥3.94115 | ¥5,911.72 |
3,000 | ¥3.80977 | ¥11,429.31 |
Attribute | Description |
---|---|
Other Names | VN01 016 0024 1 C-ND VN01 016 0024 1 C VN01 016 0024 1C VN01 016 0024 1C-ND 889-1721 |
Standard Package | 1,500 |