RT0L-12CG-S1 | ||
---|---|---|
DigiKey Part Number | 889-1185-ND | |
Manufacturer | ||
Manufacturer Product Number | RT0L-12CG-S1 | |
Description | CABLE GRIP 6-10.5MM ZINC | |
Customer Reference | ||
Detailed Description | Cable Grip Zinc 11/16-24 Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.413" (10.50mm) | |
Thread Size | 11/16-24 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc | |
Includes | EMC Grounding Ring, Gasket, Nut, Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.07000 | ¥99.07 |
10 | ¥87.78500 | ¥877.85 |
25 | ¥84.40400 | ¥2,110.10 |
50 | ¥81.02840 | ¥4,051.42 |
100 | ¥76.52730 | ¥7,652.73 |
250 | ¥69.77520 | ¥17,443.80 |
500 | ¥65.27342 | ¥32,636.71 |
1,000 | ¥59.87150 | ¥59,871.50 |