RJX8M BULK | ||
---|---|---|
DigiKey Part Number | 889-RJX8MBULK-ND | |
Manufacturer | ||
Manufacturer Product Number | RJX8M BULK | |
Description | XLRNET PLUG HOUSING | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Holder Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP40 | |
Shielding | Shielded | |
Color | Silver | |
Features | Cable Clamp | |
Fastening Type | Latch Holder | |
Housing Material | Zinc Alloy | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 1000 | |
Note | Plug Not Provided | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | Amphe-Dante Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥43.61275 | ¥8,722.55 |
Attribute | Description |
---|---|
Other Names | 889-RJX8MBULK |
Standard Package | 200 |