C01600U00000012 | ||
---|---|---|
DigiKey Part Number | 361-1093-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C01600U00000012 | |
Description | CONN COVER BLACK | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | C01600U00000012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.86000 | ¥131.86 |
10 | ¥116.85500 | ¥1,168.55 |
25 | ¥112.35640 | ¥2,808.91 |
50 | ¥107.86320 | ¥5,393.16 |
100 | ¥101.87080 | ¥10,187.08 |
250 | ¥92.88216 | ¥23,220.54 |
500 | ¥86.88992 | ¥43,444.96 |
1,000 | ¥79.69895 | ¥79,698.95 |