ATSS-16-KIT01 | ||
---|---|---|
DigiKey Part Number | 889-ATSS-16-KIT01-ND | |
Manufacturer | ||
Manufacturer Product Number | ATSS-16-KIT01 | |
Description | CONN WIRE SPLICE SZ16 2.445" L | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Splice Contact Size 16 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 16 | |
Size / Dimension | 2.445" L (62.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥45.10400 | ¥451.04 |
25 | ¥42.72400 | ¥1,068.10 |
50 | ¥41.72880 | ¥2,086.44 |
100 | ¥39.74190 | ¥3,974.19 |
300 | ¥34.77403 | ¥10,432.21 |
500 | ¥33.78062 | ¥16,890.31 |
1,000 | ¥28.81289 | ¥28,812.89 |
2,500 | ¥26.82581 | ¥67,064.53 |