ATSS-16-00 | ||
---|---|---|
DigiKey Part Number | 889-ATSS-16-00-ND | |
Manufacturer | ||
Manufacturer Product Number | ATSS-16-00 | |
Description | CONN WIRE SPLICE SZ16 0.346" DIA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Splice Contact Size 16 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 16 | |
Size / Dimension | 0.346" Dia x 2.445" L (8.80mm x 62.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.26000 | ¥26.26 |
10 | ¥23.86100 | ¥238.61 |
25 | ¥22.59760 | ¥564.94 |
50 | ¥22.07080 | ¥1,103.54 |
100 | ¥21.02050 | ¥2,102.05 |
250 | ¥18.39296 | ¥4,598.24 |
600 | ¥17.86750 | ¥10,720.50 |
1,200 | ¥15.23986 | ¥18,287.83 |
3,000 | ¥14.18885 | ¥42,566.55 |