ATSS-12-00 | ||
---|---|---|
DigiKey Part Number | 889-ATSS-12-00-ND | |
Manufacturer | ||
Manufacturer Product Number | ATSS-12-00 | |
Description | CONN WIRE SPLICE SZ12 0.445" DIA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Splice Contact Size 12 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 12 | |
Size / Dimension | 0.445" Dia x 2.457" L (11.30mm x 62.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.06000 | ¥41.06 |
10 | ¥37.27500 | ¥372.75 |
25 | ¥35.30960 | ¥882.74 |
50 | ¥34.48680 | ¥1,724.34 |
100 | ¥32.84460 | ¥3,284.46 |
400 | ¥28.73900 | ¥11,495.60 |
800 | ¥25.45454 | ¥20,363.63 |
1,200 | ¥23.81230 | ¥28,574.76 |
2,800 | ¥22.17008 | ¥62,076.22 |