915-1007 | ||
---|---|---|
DigiKey Part Number | ARF3185-ND | |
Manufacturer | ||
Manufacturer Product Number | 915-1007 | |
Description | CONN PSMP TERMINATOR PLUG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Jack, Female Socket PSMP 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | 915-1007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | PSMP | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 10 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | Gold; Nickel | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Beryllium Copper, Brass | |
Dielectric Material | Polyamide (PA), Nylon; Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥632.14400 | ¥6,321.44 |