
47-20008 | |
|---|---|
DigiKey Part Number | 47-20008-ND |
Manufacturer | |
Manufacturer Product Number | 47-20008 |
Description | TOOL DIE SET .151/.178/.213 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products Coaxial, RF Connectors |
Manufacturer Amphenol RF | Specifications Hex - 0.151", 0.178", 0.213" |
Series | Compatible Tools 47-10000 |
Packaging Bag | Cable Group RG-179, 316 Double Braid |
Part Status Active | Base Product Number |
Tool Type Die Set |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥403.79000 | ¥403.79 |
| 5 | ¥374.21600 | ¥1,871.08 |
| 10 | ¥362.17300 | ¥3,621.73 |
| 25 | ¥346.86040 | ¥8,671.51 |



