262114 | ||
---|---|---|
DigiKey Part Number | ARF2747-ND | |
Manufacturer | ||
Manufacturer Product Number | 262114 | |
Description | CONN MMCX PLUG STR 50OHM PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 262114 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.17000 | ¥53.17 |
10 | ¥48.10400 | ¥481.04 |
25 | ¥45.44240 | ¥1,136.06 |
50 | ¥44.33360 | ¥2,216.68 |
100 | ¥42.11660 | ¥4,211.66 |
300 | ¥37.68343 | ¥11,305.03 |
500 | ¥35.46676 | ¥17,733.38 |
1,000 | ¥31.03339 | ¥31,033.39 |
2,500 | ¥29.48173 | ¥73,704.32 |