
222128-11 | |
|---|---|
DigiKey Part Number | 222128-11-ND |
Manufacturer | |
Manufacturer Product Number | 222128-11 |
Description | CONN F RCPT R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 222128-11 Models |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Tin |
Impedance 75 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -40°C ~ 140°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 222128-10 | Amphenol RF | 902 | ACX1469-ND | ¥32.91000 | Parametric Equivalent |
| RFPCB-F-FR-2G-88 | L-com | 0 | 5073-RFPCB-F-FR-2G-88-ND | ¥249.33000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.72000 | ¥47.72 |
| 10 | ¥40.56300 | ¥405.63 |
| 25 | ¥38.01760 | ¥950.44 |
| 50 | ¥36.20320 | ¥1,810.16 |
| 100 | ¥34.47410 | ¥3,447.41 |
| 300 | ¥31.90277 | ¥9,570.83 |
| 500 | ¥30.77404 | ¥15,387.02 |
| 1,000 | ¥29.30649 | ¥29,306.49 |
| 2,500 | ¥27.47382 | ¥68,684.55 |


