202110 | ||
---|---|---|
DigiKey Part Number | ACX1174-ND | |
Manufacturer | ||
Manufacturer Product Number | 202110 | |
Description | CONN TERMINATOR JACK N 50OHM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Jack, Female Socket N Type 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Jack, Female Socket | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | White Bronze | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 202110 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.82000 | ¥259.82 |
10 | ¥227.54200 | ¥2,275.42 |
25 | ¥217.71240 | ¥5,442.81 |
50 | ¥210.69020 | ¥10,534.51 |
100 | ¥203.66720 | ¥20,366.72 |
250 | ¥192.43056 | ¥48,107.64 |
Attribute | Description |
---|---|
Other Names | ACX1174 3937-202110 |
Standard Package | 1 |