SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152138

DigiKey Part Number
ACX1505-ND
Manufacturer
Manufacturer Product Number
152138
Description
CONN SMC PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bag
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
2 pcs - 1 Connector, 1 End Cap
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
335 V
Cable Group
RG-405 (.085", .086" Semi Rigid)
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.6dB
Frequency - Max
10 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.91000¥141.91
10¥120.59800¥1,205.98
25¥113.04080¥2,826.02
50¥107.64560¥5,382.28
100¥102.51010¥10,251.01
300¥94.87027¥28,461.08
500¥91.51566¥45,757.83
Manufacturers Standard Package