135101-03-36.00 | ||
---|---|---|
DigiKey Part Number | ACX1578-ND | |
Manufacturer | ||
Manufacturer Product Number | 135101-03-36.00 | |
Description | CBL ASSY SMA PLUG TO PLUG 36" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 36.00" (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 135101-03-xy.xy |
Environmental Information | RoHS Cert 135101-03-36.00 |
HTML Datasheet | 135101-03-xy.xy |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.42000 | ¥244.42 |
10 | ¥214.06300 | ¥2,140.63 |
25 | ¥204.81360 | ¥5,120.34 |
50 | ¥198.20660 | ¥9,910.33 |
100 | ¥191.59890 | ¥19,159.89 |
250 | ¥181.02816 | ¥45,257.04 |
500 | ¥175.74270 | ¥87,871.35 |
Part Number | Description | Quantity |
---|---|---|
132178 | CONN SMA PLUG STR 50 OHM SOLDER | 2 |
Attribute | Description |
---|---|
Other Names | ACX1578 3937-135101-03-36.00 1351010336 |
Standard Package | 1 |