034-11294 | ||
---|---|---|
DigiKey Part Number | ARF3170-ND | |
Manufacturer | ||
Manufacturer Product Number | 034-11294 | |
Description | HD-BNC CAP AND CHAIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For BNC Jacks | |
Datasheet | Datasheet | |
EDA/CAD Models | 034-11294 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | BNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.51000 | ¥122.51 |
10 | ¥108.57600 | ¥1,085.76 |
25 | ¥104.40160 | ¥2,610.04 |
50 | ¥100.22360 | ¥5,011.18 |
100 | ¥94.65640 | ¥9,465.64 |
250 | ¥86.30436 | ¥21,576.09 |
500 | ¥80.73636 | ¥40,368.18 |
1,000 | ¥74.05481 | ¥74,054.81 |