031-1277-1 | ||
---|---|---|
DigiKey Part Number | ARF2851-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-1277-1 | |
Description | CONN STRAIN RELIEF FOR RG58 CBLE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For RG-58 Cable | |
EDA/CAD Models | 031-1277-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RG-58 Cable | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert 031-1277-1 |
CAD Models | 031-1277-1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.55000 | ¥55.55 |
10 | ¥50.42800 | ¥504.28 |
25 | ¥47.76680 | ¥1,194.17 |
50 | ¥46.65560 | ¥2,332.78 |
100 | ¥44.43350 | ¥4,443.35 |
300 | ¥38.87913 | ¥11,663.74 |
500 | ¥37.76844 | ¥18,884.22 |
1,000 | ¥32.21426 | ¥32,214.26 |
2,500 | ¥29.99260 | ¥74,981.50 |
Attribute | Description |
---|---|
Other Names | ARF2851 031-1277-1-ND 3937-031-1277-1 31-1277-1 |
Standard Package | 100 |