T21AH-M0607-103A2020-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T21AH-M0607-103A2020-TA
T21AH-M0607-103A2020-TA
T21AH-M0607-103A2020-TA

T21AH-M0607-103A2020-TA

DigiKey Part Number
1993-1239-ND
Manufacturer
Manufacturer Product Number
T21AH-M0607-103A2020-TA
Description
POT 10K OHM 1/4W CARBON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±300ppm/°C
Rotation
310°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Round
Actuator Length
2.362" (60.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.846" Dia (21.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.76000¥52.76
10¥44.38200¥443.82
25¥41.39040¥1,034.76
50¥39.25020¥1,962.51
100¥37.21420¥3,721.42
250¥34.67480¥8,668.70
600¥32.40262¥19,441.57
1,200¥30.70573¥36,846.88
Manufacturers Standard Package