PT10LH01-502A2020-S | ||
---|---|---|
DigiKey Part Number | 1993-1113-ND | |
Manufacturer | ||
Manufacturer Product Number | PT10LH01-502A2020-S | |
Description | TRIMMER 5K OHM 0.15W PC PIN SIDE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 5 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PTC10 Series Datasheet |
Featured Product | PT-10 10 mm Carbon Control Potentiometer |
PCN Design/Specification | PT10_PTC10_Housing chg 16/MAR/2012 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.34900 | ¥53.49 |
100 | ¥4.40130 | ¥440.13 |
2,000 | ¥2.93415 | ¥5,868.30 |
6,000 | ¥2.67526 | ¥16,051.56 |
10,000 | ¥2.62348 | ¥26,234.80 |
Attribute | Description |
---|---|
Other Names | PT10LH01-21980 1993-1113 PT10LH01-502A2020-----------------S |
Standard Package | 2,000 |