JPEPL5116GR | ||
---|---|---|
DigiKey Part Number | 1993-JPEPL5116GR-ND | |
Manufacturer | ||
Manufacturer Product Number | JPEPL5116GR | |
Description | SHAFT PT10 FIG 8 GREY | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shaft | |
For Use With/Related Products | PT10 Series Potentiometers |
Resource Type | Link |
---|---|
Datasheets | PTC10 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.87000 | ¥3.87 |
10 | ¥2.84500 | ¥28.45 |
100 | ¥1.19440 | ¥119.44 |
1,000 | ¥0.69510 | ¥695.10 |
5,000 | ¥0.58647 | ¥2,932.35 |
10,000 | ¥0.57345 | ¥5,734.50 |
Attribute | Description |
---|---|
Other Names | 1993-JPEPL5116GR |
Standard Package | 1,000 |