TJSE20722 | ||
---|---|---|
DigiKey Part Number | TJSE20722-ND | |
Manufacturer | ||
Manufacturer Product Number | TJSE20722 | |
Description | CONN WIRE SPLICE DIODE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Splice, Diode Contact Size |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Diode | |
Contact Size | - | |
Size / Dimension | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥939.71560 | ¥23,492.89 |
Attribute | Description |
---|---|
Standard Package | 1 |