TJG122701 | ||
---|---|---|
DigiKey Part Number | APC1915-ND | |
Manufacturer | ||
Manufacturer Product Number | TJG122701 | |
Description | CONN GRND BLOCK SZ16/22 | |
Customer Reference | ||
Detailed Description | Connector Ground Block Contact Size 16, 22 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 16, 22 | |
Module Capacity | 10 | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,284.51000 | ¥1,284.51 |
10 | ¥1,190.31400 | ¥11,903.14 |
25 | ¥1,147.49440 | ¥28,687.36 |
50 | ¥1,138.93220 | ¥56,946.61 |