SJT508101 | ||
---|---|---|
DigiKey Part Number | SJT508101-ND | |
Manufacturer | ||
Manufacturer Product Number | SJT508101 | |
Description | CONN RAIL 4.144" L X 0.885" W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Rail Contact Size | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 8 | |
Size / Dimension | 4.144" L x 0.885" W x 0.900" H (105.26mm x 22.48mm x 22.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥517.39760 | ¥12,934.94 |