



RSE120159 | |
|---|---|
DigiKey Part Number | APC1943-ND |
Manufacturer | |
Manufacturer Product Number | RSE120159 |
Description | LOW PROFILE 2 POLE/5 AMP WC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Amphenol PCD | Mounting Type Panel Mount |
Series | For Use With/Related Products M83536 Relays |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-12883 |
Type Socket | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,044.06000 | ¥1,044.06 |
| 10 | ¥929.66800 | ¥9,296.68 |
| 25 | ¥887.64800 | ¥22,191.20 |
| 50 | ¥857.11280 | ¥42,855.64 |




