


RJFSFTP6A0500 | |
|---|---|
DigiKey Part Number | APC1655-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A0500 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 16.40' (5.00m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,155.90000 | ¥1,155.90 |
| 10 | ¥982.57500 | ¥9,825.75 |
| 25 | ¥921.11880 | ¥23,027.97 |
| 50 | ¥877.21500 | ¥43,860.75 |


