


RJFSFTP6A0200 | |
|---|---|
DigiKey Part Number | APC1649-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A0200 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 6.56' (2.00m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥934.51000 | ¥934.51 |
| 10 | ¥794.37400 | ¥7,943.74 |
| 25 | ¥744.68680 | ¥18,617.17 |
| 50 | ¥709.18700 | ¥35,459.35 |
| 100 | ¥675.38830 | ¥67,538.83 |

