MS3181-12CW | ||
---|---|---|
DigiKey Part Number | 1591-1114-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | MS3181-12CW | |
Description | CONN PROTECTIVE COVER 12 OLIVE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective 12 Olive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 12 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.95000 | ¥156.95 |
10 | ¥136.05100 | ¥1,360.51 |
25 | ¥128.94800 | ¥3,223.70 |
50 | ¥127.07860 | ¥6,353.93 |
100 | ¥112.12790 | ¥11,212.79 |
250 | ¥104.65296 | ¥26,163.24 |
500 | ¥102.41056 | ¥51,205.28 |