M85049/1825N05 | ||
---|---|---|
DigiKey Part Number | 623-M85049/1825N05-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | M85049/1825N05 | |
Description | CONN BACKSHELL W/CLMP SZ25 SILV | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Silver Connector Backshell, Cable Clamp 25 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 25 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.75000 | ¥558.75 |
10 | ¥512.75500 | ¥5,127.55 |
25 | ¥493.03360 | ¥12,325.84 |
50 | ¥476.59940 | ¥23,829.97 |
100 | ¥450.30360 | ¥45,030.36 |