ELC222100 | ||
---|---|---|
DigiKey Part Number | ELC222100-ND | |
Manufacturer | ||
Manufacturer Product Number | ELC222100 | |
Description | CONN TERM BLK CARD EDGE 22POS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Terminal Blocks, Screw Connection, 22 Pos, 2 Rows To Card Edge Connector, 22 Pos |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 22 Pos, 2 Rows | |
Convert To (Adapter End) | Card Edge Connector, 22 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 14-26 AWG | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | DIN Rails Terminal Blocks |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥205.76380 | ¥20,576.38 |
Attribute | Description |
---|---|
Standard Package | 25 |