BDX016016-2 | ||
---|---|---|
DigiKey Part Number | BDX016016-2-ND | |
Manufacturer | ||
Manufacturer Product Number | BDX016016-2 | |
Description | CONN GRND BLOCK SZ16 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ground Block Contact Size 16 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 16 | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥283.36960 | ¥28,336.96 |