00110920042 | ||
---|---|---|
DigiKey Part Number | 623-00110920042-ND | |
Manufacturer | Amphenol Air LB | |
Manufacturer Product Number | 00110920042 | |
Description | CONN SEALING PLUG SZ20 0.584" L | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Sealing Plug Contact Size 20 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Air LB | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Plug | |
Contact Size | 20 | |
Size / Dimension | 0.584" L (14.83mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥8.98800 | ¥89.88 |
25 | ¥8.61800 | ¥215.45 |
50 | ¥8.43380 | ¥421.69 |
100 | ¥8.06720 | ¥806.72 |
250 | ¥7.33400 | ¥1,833.50 |
500 | ¥6.60058 | ¥3,300.29 |
1,000 | ¥5.86719 | ¥5,867.19 |
2,500 | ¥5.31713 | ¥13,292.82 |