NX301001R | ||
---|---|---|
DigiKey Part Number | 1967-1046-ND | |
Manufacturer | ||
Manufacturer Product Number | NX301001R | |
Description | TACTICAL PUSHBUTTON SWITCH 1 CON | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NX201002R |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.25000 | ¥312.25 |
10 | ¥284.14000 | ¥2,841.40 |
25 | ¥270.92760 | ¥6,773.19 |
50 | ¥252.75500 | ¥12,637.75 |
100 | ¥242.84370 | ¥24,284.37 |
250 | ¥226.32340 | ¥56,580.85 |
Attribute | Description |
---|---|
Other Names | 1967-1046 |
Standard Package | 1 |