ADP-06 | ||
---|---|---|
DigiKey Part Number | 1967-ADP-06-ND | |
Manufacturer | ||
Manufacturer Product Number | ADP-06 | |
Description | ADPT CBL STRN RELIEF | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For Phone Plugs |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NEXUS Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Phone Plugs | |
Number of Positions | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥575.70000 | ¥575.70 |