SSL12-P4LP0-M20A04 | ||
---|---|---|
DigiKey Part Number | 1754-1185-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL12-P4LP0-M20A04 | |
Description | SSL1.2 WIRE ASSEMBLY,5A 4PIN, PL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Plug, 4 Position To Wire Leads Multiple 15.7" (400.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, 4 Position | |
2nd Connector | Wire Leads | |
Color | Multiple | |
Length | 15.7" (400.0mm) | |
Features | Industrial Environments - IP68, Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.61000 | ¥45.61 |
10 | ¥41.38100 | ¥413.81 |
25 | ¥39.19240 | ¥979.81 |
50 | ¥38.28020 | ¥1,914.01 |
100 | ¥36.45750 | ¥3,645.75 |
250 | ¥31.90020 | ¥7,975.05 |
500 | ¥30.98884 | ¥15,494.42 |
1,000 | ¥26.43166 | ¥26,431.66 |
2,500 | ¥24.60877 | ¥61,521.93 |