SSL12-J4LJ0-020A04 | ||
---|---|---|
DigiKey Part Number | 1754-1184-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL12-J4LJ0-020A04 | |
Description | SSL1.2 WIRE ASSEMBLY,5A 4PIN, JA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Socket, 4 Position To Wire Leads Multiple 15.7" (400.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Socket, 4 Position | |
2nd Connector | Wire Leads | |
Color | Multiple | |
Length | 15.7" (400.0mm) | |
Features | Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.59000 | ¥39.59 |
10 | ¥35.97500 | ¥359.75 |
25 | ¥34.07040 | ¥851.76 |
50 | ¥33.28040 | ¥1,664.02 |
100 | ¥31.69500 | ¥3,169.50 |
250 | ¥27.73316 | ¥6,933.29 |
500 | ¥26.94066 | ¥13,470.33 |
1,000 | ¥22.97883 | ¥22,978.83 |
2,500 | ¥21.39413 | ¥53,485.33 |