SSL12-J2LJ0-020A01 | ||
---|---|---|
DigiKey Part Number | APC1750-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL12-J2LJ0-020A01 | |
Description | CONN 2P RCPT IP68 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Socket, 2 Position To Wire Leads Brown, Red 3.94" (100.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Socket, 2 Position | |
2nd Connector | Wire Leads | |
Color | Brown, Red | |
Length | 3.94" (100.0mm) | |
Features | Industrial Environments - IP68 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SSL12-J2LJ0-020AXX |
Featured Product | SSL Connector Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.71000 | ¥21.71 |
10 | ¥18.90900 | ¥189.09 |
100 | ¥16.89780 | ¥1,689.78 |
1,000 | ¥12.06975 | ¥12,069.75 |
5,000 | ¥10.70185 | ¥53,509.25 |
Attribute | Description |
---|---|
Other Names | APC1750 LTWSSL12-J2LJ0-020A01 |
Standard Package | 1,000 |